293D335X9050C2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.56872
Datasheet

Similar


Vishay Sprague
In Stock: 1,266
Unit Price: RM9.53000
Datasheet

Direct


KEMET
In Stock: 279
Unit Price: RM4.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.86000
Datasheet
3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9050C2TE3

DigiKey Part Number
718-293D335X9050C2TE3TR-ND - Tape & Reel (TR)
718-293D335X9050C2TE3CT-ND - Cut Tape (CT)
718-293D335X9050C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9050C2TE3
Description
CAP TANT 3.3UF 10% 50V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9050C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.53000RM4.53
10RM2.92000RM29.20
50RM2.28760RM114.38
100RM2.09290RM209.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.76370RM881.85
1,000RM1.66185RM1,661.85
1,500RM1.61085RM2,416.27
2,500RM1.55436RM3,885.90
3,500RM1.52132RM5,324.62
5,000RM1.48955RM7,447.75
Manufacturers Standard Package
Unit Price without VAT:RM4.53000
Unit Price with VAT:RM4.98300