33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0016C2TE3

DigiKey Part Number
718-293D336X0016C2TE3TR-ND - Tape & Reel (TR)
718-293D336X0016C2TE3CT-ND - Cut Tape (CT)
718-293D336X0016C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X0016C2TE3
Description
CAP TANT 33UF 20% 16V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0016C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,131
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM1.81200RM18.12
50RM1.38460RM69.23
100RM1.25330RM125.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.03134RM515.67
1,000RM0.96270RM962.70
1,500RM0.92834RM1,392.51
2,500RM0.89030RM2,225.75
3,500RM0.86806RM3,038.21
5,000RM0.84666RM4,233.30
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200