
293D336X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1078-2-ND - Tape & Reel (TR) 718-1078-1-ND - Cut Tape (CT) 718-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9016D2TE3 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9016D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.97400 | RM19.74 |
| 50 | RM1.51700 | RM75.85 |
| 100 | RM1.37550 | RM137.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.13676 | RM568.38 |
| 1,000 | RM1.06305 | RM1,063.05 |
| 1,500 | RM1.02611 | RM1,539.17 |
| 2,500 | RM0.98520 | RM2,463.00 |
| 3,500 | RM0.96129 | RM3,364.51 |
| 5,000 | RM0.93829 | RM4,691.45 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

