
293D336X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X9020C2TE3TR-ND - Tape & Reel (TR) 718-293D336X9020C2TE3CT-ND - Cut Tape (CT) 718-293D336X9020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9020C2TE3 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9020C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.45900 | RM24.59 |
| 50 | RM1.91020 | RM95.51 |
| 100 | RM1.74110 | RM174.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.45504 | RM727.52 |
| 1,000 | RM1.36655 | RM1,366.55 |
| 1,500 | RM1.32227 | RM1,983.40 |
| 2,500 | RM1.27319 | RM3,182.97 |
| 3,500 | RM1.24450 | RM4,355.75 |
| 5,000 | RM1.21689 | RM6,084.45 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

