
293D336X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D336X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D336X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X96R3A2TE3 |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X96R3A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.26500 | RM12.65 |
| 50 | RM0.94880 | RM47.44 |
| 100 | RM0.85100 | RM85.10 |
| 500 | RM0.68730 | RM343.65 |
| 1,000 | RM0.63670 | RM636.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.59506 | RM1,190.12 |
| 4,000 | RM0.56078 | RM2,243.12 |
| 6,000 | RM0.54363 | RM3,261.78 |
| 10,000 | RM0.52461 | RM5,246.10 |
| 14,000 | RM0.51349 | RM7,188.86 |
| 20,000 | RM0.50280 | RM10,056.00 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

