33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X96R3B2TE3

DigiKey Part Number
718-293D336X96R3B2TE3TR-ND - Tape & Reel (TR)
718-293D336X96R3B2TE3CT-ND - Cut Tape (CT)
718-293D336X96R3B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X96R3B2TE3
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X96R3B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,051
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.48500RM14.85
50RM1.12300RM56.15
100RM1.01180RM101.18
500RM0.82394RM411.97
1,000RM0.76594RM765.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.71821RM1,436.42
4,000RM0.67891RM2,715.64
6,000RM0.65924RM3,955.44
10,000RM0.63744RM6,374.40
14,000RM0.62469RM8,745.66
20,000RM0.61243RM12,248.60
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000