330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D337X96R3E2TE3

DigiKey Part Number
718-293D337X96R3E2TE3TR-ND - Tape & Reel (TR)
718-293D337X96R3E2TE3CT-ND - Cut Tape (CT)
718-293D337X96R3E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D337X96R3E2TE3
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D337X96R3E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D337X9010D2TE3Vishay Sprague1,822718-1747-1-NDRM8.06000Upgrade
293D337X9010E2TE3Vishay Sprague48718-1028-1-NDRM7.78000Upgrade
293D337X96R3D2TE3Vishay Sprague7718-2136-1-NDRM6.60000Similar
593D337X96R3D2TE3Vishay Sprague1,198718-593D337X96R3D2TE3CT-NDRM6.60000Similar
593D337X96R3E2TE3Vishay Sprague1,201718-1038-1-NDRM6.75000Similar
In-Stock: 375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.07000RM7.07
10RM4.73600RM47.36
50RM3.80300RM190.15
100RM3.51510RM351.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.08358RM1,233.43
800RM2.92320RM2,338.56
1,200RM2.84292RM3,411.50
2,000RM2.75390RM5,507.80
2,800RM2.70186RM7,565.21
4,000RM2.65180RM10,607.20
Manufacturers Standard Package
Unit Price without VAT:RM7.07000
Unit Price with VAT:RM7.77700