293D474X9010A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM0.77301
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM0.49730
Datasheet

Upgrade


KEMET
In Stock: 22,743
Unit Price: RM1.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.85235
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,714
Unit Price: RM2.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.82838
Datasheet
0.47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9010A2TE3

DigiKey Part Number
293D474X9010A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D474X9010A2TE3
Description
CAP TANT 0.47UF 10% 10V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9010A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
14Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.49730RM994.60
Manufacturers Standard Package
Unit Price without VAT:RM0.49730
Unit Price with VAT:RM0.54703