4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X0016A2TE3

DigiKey Part Number
718-293D475X0016A2TE3TR-ND - Tape & Reel (TR)
718-293D475X0016A2TE3CT-ND - Cut Tape (CT)
718-293D475X0016A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X0016A2TE3
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X0016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,085
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.88700RM8.87
50RM0.65320RM32.66
100RM0.58190RM58.19
500RM0.46082RM230.41
1,000RM0.42347RM423.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.39276RM785.52
4,000RM0.36749RM1,469.96
6,000RM0.35485RM2,129.10
10,000RM0.34083RM3,408.30
14,000RM0.33264RM4,656.96
20,000RM0.32476RM6,495.20
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000