
293D475X0016A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0016A2TE3TR-ND - Tape & Reel (TR) 718-293D475X0016A2TE3CT-ND - Cut Tape (CT) 718-293D475X0016A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0016A2TE3 |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0016A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88700 | RM8.87 |
| 50 | RM0.65320 | RM32.66 |
| 100 | RM0.58190 | RM58.19 |
| 500 | RM0.46082 | RM230.41 |
| 1,000 | RM0.42347 | RM423.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39276 | RM785.52 |
| 4,000 | RM0.36749 | RM1,469.96 |
| 6,000 | RM0.35485 | RM2,129.10 |
| 10,000 | RM0.34083 | RM3,408.30 |
| 14,000 | RM0.33264 | RM4,656.96 |
| 20,000 | RM0.32476 | RM6,495.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

