4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9020B2TE3

DigiKey Part Number
718-1151-2-ND - Tape & Reel (TR)
718-1151-1-ND - Cut Tape (CT)
718-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9020B2TE3
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.12300RM11.23
50RM0.83600RM41.80
100RM0.74860RM74.86
500RM0.60046RM300.23
1,000RM0.55479RM554.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51719RM1,034.38
4,000RM0.48626RM1,945.04
6,000RM0.47077RM2,824.62
10,000RM0.45361RM4,536.10
14,000RM0.44357RM6,209.98
20,000RM0.43392RM8,678.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500