
293D476X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D476X0010C2TE3CT-ND - Cut Tape (CT) 718-293D476X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0010C2TE3 |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0010C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.21740 | RM60.87 |
| 100 | RM1.09930 | RM109.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.89872 | RM449.36 |
| 1,000 | RM0.83678 | RM836.78 |
| 1,500 | RM0.80578 | RM1,208.67 |
| 2,500 | RM0.77144 | RM1,928.60 |
| 3,500 | RM0.75137 | RM2,629.80 |
| 5,000 | RM0.73206 | RM3,660.30 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

