
293D476X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X0025D2TE3TR-ND - Tape & Reel (TR) 718-293D476X0025D2TE3CT-ND - Cut Tape (CT) 718-293D476X0025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0025D2TE3 |
Description | TANTALUM CAP 47000000 PF 20% |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0025D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCME1E476MTRF | Vishay Sprague | 486 | 718-2478-1-ND | RM7.27000 | Direct |
| T491D476M025AT | KEMET | 186 | 399-3797-1-ND | RM6.60000 | Direct |
| TAJD476M025RNJ | KYOCERA AVX | 2,119 | 478-3939-1-ND | RM6.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.03000 | RM7.03 |
| 10 | RM4.68900 | RM46.89 |
| 50 | RM3.76280 | RM188.14 |
| 100 | RM3.47720 | RM347.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.99450 | RM1,497.25 |
| 1,000 | RM2.84511 | RM2,845.11 |
| 1,500 | RM2.77027 | RM4,155.40 |
| 2,500 | RM2.68733 | RM6,718.33 |
| 3,500 | RM2.63885 | RM9,235.98 |
| 5,000 | RM2.59220 | RM12,961.00 |
| Unit Price without VAT: | RM7.03000 |
|---|---|
| Unit Price with VAT: | RM7.73300 |

