47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X96R3B2TE3

DigiKey Part Number
718-1154-2-ND - Tape & Reel (TR)
718-1154-1-ND - Cut Tape (CT)
718-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X96R3B2TE3
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D476X96R3B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,594
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.34700RM13.47
50RM1.01420RM50.71
100RM0.91170RM91.17
500RM0.73860RM369.30
1,000RM0.68513RM685.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.64118RM1,282.36
4,000RM0.60499RM2,419.96
6,000RM0.58687RM3,521.22
10,000RM0.56679RM5,667.90
14,000RM0.55505RM7,770.70
20,000RM0.54376RM10,875.20
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100