
293D685X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1155-2-ND - Tape & Reel (TR) 718-1155-1-ND - Cut Tape (CT) 718-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9016B2TE3 |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.14700 | RM11.47 |
| 50 | RM0.85500 | RM42.75 |
| 100 | RM0.76550 | RM76.55 |
| 500 | RM0.61480 | RM307.40 |
| 1,000 | RM0.56831 | RM568.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53003 | RM1,060.06 |
| 4,000 | RM0.49854 | RM1,994.16 |
| 6,000 | RM0.48277 | RM2,896.62 |
| 10,000 | RM0.46529 | RM4,652.90 |
| 14,000 | RM0.45508 | RM6,371.12 |
| 20,000 | RM0.44525 | RM8,905.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

