470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D477X96R3D2TE3

DigiKey Part Number
718-1749-2-ND - Tape & Reel (TR)
718-1749-1-ND - Cut Tape (CT)
718-1749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D477X96R3D2TE3
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D477X96R3D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
597D477X96R3E2TVishay Sprague885718-1400-1-NDRM48.46000Similar
T495X477K006ATE045KEMET1,277399-4778-1-NDRM15.52000Similar
TPMD477K006R0030KYOCERA AVX2,964478-4632-1-NDRM21.51000Similar
TPSY477K006R0150KYOCERA AVX2,544478-4707-1-NDRM15.64000Similar
In-Stock: 7,277
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.82000RM6.82
10RM4.53500RM45.35
50RM3.63420RM181.71
100RM3.35610RM335.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.88620RM1,443.10
1,000RM2.74078RM2,740.78
1,500RM2.66796RM4,001.94
2,500RM2.58724RM6,468.10
3,500RM2.54005RM8,890.17
5,000RM2.49466RM12,473.30
Manufacturers Standard Package
Unit Price without VAT:RM6.82000
Unit Price with VAT:RM7.50200