
293D685X0035D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X0035D2TE3TR-ND - Tape & Reel (TR) 718-293D685X0035D2TE3CT-ND - Cut Tape (CT) 718-293D685X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X0035D2TE3 |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X0035D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X9035D2TE3 | Vishay Sprague | 1,739 | 718-1093-1-ND | RM3.79000 | Upgrade |
| 593D685X0035D2TE3 | Vishay Sprague | 200 | 718-593D685X0035D2TE3CT-ND | RM4.46000 | Similar |
| T491D685M035AT | KEMET | 485 | 399-8395-1-ND | RM4.62000 | Direct |
| TAJD685M035RNJ | KYOCERA AVX | 2 | 478-8915-1-ND | RM4.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.79000 | RM3.79 |
| 10 | RM2.41000 | RM24.10 |
| 50 | RM1.87000 | RM93.50 |
| 100 | RM1.70320 | RM170.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.42168 | RM710.84 |
| 1,000 | RM1.33467 | RM1,334.67 |
| 1,500 | RM1.29110 | RM1,936.65 |
| 2,500 | RM1.24283 | RM3,107.08 |
| 3,500 | RM1.21459 | RM4,251.07 |
| 5,000 | RM1.18744 | RM5,937.20 |
| Unit Price without VAT: | RM3.79000 |
|---|---|
| Unit Price with VAT: | RM4.16900 |

