
293D685X9010A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X9010A2TE3TR-ND - Tape & Reel (TR) 718-293D685X9010A2TE3CT-ND - Cut Tape (CT) 718-293D685X9010A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9010A2TE3 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9010A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94600 | RM9.46 |
| 50 | RM0.69980 | RM34.99 |
| 100 | RM0.62370 | RM62.37 |
| 500 | RM0.49566 | RM247.83 |
| 1,000 | RM0.45617 | RM456.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.42371 | RM847.42 |
| 4,000 | RM0.39701 | RM1,588.04 |
| 6,000 | RM0.38363 | RM2,301.78 |
| 10,000 | RM0.36880 | RM3,688.00 |
| 14,000 | RM0.36014 | RM5,041.96 |
| 20,000 | RM0.35181 | RM7,036.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

