6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9010B2TE3

DigiKey Part Number
718-293D685X9010B2TE3TR-ND - Tape & Reel (TR)
718-293D685X9010B2TE3CT-ND - Cut Tape (CT)
718-293D685X9010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X9010B2TE3
Description
CAP TANT 6.8UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.48900RM14.89
50RM1.12600RM56.30
100RM1.01420RM101.42
500RM0.82598RM412.99
1,000RM0.76791RM767.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.72008RM1,440.16
4,000RM0.68071RM2,722.84
6,000RM0.66100RM3,966.00
10,000RM0.63915RM6,391.50
14,000RM0.62638RM8,769.32
20,000RM0.61409RM12,281.80
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000