
293D685X9020A2TE3 | |
|---|---|
DigiKey Part Number | 718-1741-2-ND - Tape & Reel (TR) 718-1741-1-ND - Cut Tape (CT) 718-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9020A2TE3 |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.11000 | RM2.11 |
| 10 | RM1.28900 | RM12.89 |
| 50 | RM0.96740 | RM48.37 |
| 100 | RM0.86840 | RM86.84 |
| 500 | RM0.70046 | RM350.23 |
| 1,000 | RM0.64858 | RM648.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61808 | RM1,236.16 |
| 4,000 | RM0.58231 | RM2,329.24 |
| 6,000 | RM0.56439 | RM3,386.34 |
| 10,000 | RM0.54453 | RM5,445.30 |
| 14,000 | RM0.53292 | RM7,460.88 |
| 20,000 | RM0.52175 | RM10,435.00 |
| 24,000 | RM0.51646 | RM12,395.04 |
| 48,000 | RM0.49864 | RM23,934.72 |
| 50,000 | RM0.49770 | RM24,885.00 |
| Unit Price without VAT: | RM2.11000 |
|---|---|
| Unit Price with VAT: | RM2.32100 |

