6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9050E2TE3

DigiKey Part Number
718-293D685X9050E2TE3TR-ND - Tape & Reel (TR)
718-293D685X9050E2TE3CT-ND - Cut Tape (CT)
718-293D685X9050E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X9050E2TE3
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9050E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.65000RM9.65
10RM6.60000RM66.00
50RM5.39080RM269.54
100RM5.01640RM501.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.45525RM1,782.10
800RM4.24673RM3,397.38
1,200RM4.14225RM4,970.70
2,000RM4.02649RM8,052.98
2,800RM3.95877RM11,084.56
4,000RM3.89367RM15,574.68
Manufacturers Standard Package
Unit Price without VAT:RM9.65000
Unit Price with VAT:RM10.61500