
293D685X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X96R3B2TE3TR-ND - Tape & Reel (TR) 718-293D685X96R3B2TE3CT-ND - Cut Tape (CT) 718-293D685X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X96R3B2TE3 |
Description | CAP TANT 6.8UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X96R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24900 | RM12.49 |
| 50 | RM0.93780 | RM46.89 |
| 100 | RM0.84120 | RM84.12 |
| 500 | RM0.67886 | RM339.43 |
| 1,000 | RM0.62871 | RM628.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58744 | RM1,174.88 |
| 4,000 | RM0.55349 | RM2,213.96 |
| 6,000 | RM0.53649 | RM3,218.94 |
| 10,000 | RM0.51765 | RM5,176.50 |
| 14,000 | RM0.50664 | RM7,092.96 |
| 20,000 | RM0.49605 | RM9,921.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

