
293D686X0020E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D686X0020E2TE3TR-ND - Tape & Reel (TR) 718-293D686X0020E2TE3CT-ND - Cut Tape (CT) 718-293D686X0020E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X0020E2TE3 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X0020E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM5.00000 | RM50.00 |
| 50 | RM4.02580 | RM201.29 |
| 100 | RM3.72570 | RM372.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.27513 | RM1,310.05 |
| 800 | RM3.10783 | RM2,486.26 |
| 1,200 | RM3.02405 | RM3,628.86 |
| 2,000 | RM2.93115 | RM5,862.30 |
| 2,800 | RM2.87683 | RM8,055.12 |
| 4,000 | RM2.82459 | RM11,298.36 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

