68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X96R3C2TE3

DigiKey Part Number
718-293D686X96R3C2TE3TR-ND - Tape & Reel (TR)
718-293D686X96R3C2TE3CT-ND - Cut Tape (CT)
718-293D686X96R3C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X96R3C2TE3
Description
CAP TANT 68UF 10% 6.3V 2312
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.94200RM19.42
50RM1.48940RM74.47
100RM1.34980RM134.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.11486RM557.43
1,000RM1.04217RM1,042.17
1,500RM1.00578RM1,508.67
2,500RM0.96544RM2,413.60
3,500RM0.94187RM3,296.55
5,000RM0.91920RM4,596.00
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700