
298D105X0016K2T | |
|---|---|
DigiKey Part Number | 718-1618-2-ND - Tape & Reel (TR) 718-1618-1-ND - Cut Tape (CT) 718-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D105X0016K2T |
Description | CAP TANT 1UF 20% 16V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D105X0016K2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM5.31900 | RM53.19 |
| 50 | RM4.29700 | RM214.85 |
| 100 | RM3.98140 | RM398.14 |
| 500 | RM3.44782 | RM1,723.91 |
| 1,000 | RM3.28273 | RM3,282.73 |
| 2,500 | RM3.13466 | RM7,836.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.00317 | RM15,015.85 |
| 10,000 | RM2.91655 | RM29,165.50 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

