100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D107X06R3P2T

DigiKey Part Number
718-1607-2-ND - Tape & Reel (TR)
718-1607-1-ND - Cut Tape (CT)
718-1607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D107X06R3P2T
Description
CAP TANT 100UF 20% 6.3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D107X06R3P2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.094" L x 0.057" W (2.40mm x 1.45mm)
Height - Seated (Max)
0.047" (1.19mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,357
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.13000RM10.13
10RM6.93800RM69.38
50RM5.68000RM284.00
100RM5.29060RM529.06
500RM4.63280RM2,316.40
1,000RM4.42915RM4,429.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.17739RM12,532.17
6,000RM4.05407RM24,324.42
9,000RM3.99228RM35,930.52
Manufacturers Standard Package
Unit Price without VAT:RM10.13000
Unit Price with VAT:RM11.14300