
298D225X9010M2T | |
|---|---|
DigiKey Part Number | 718-298D225X9010M2TTR-ND - Tape & Reel (TR) 718-298D225X9010M2TCT-ND - Cut Tape (CT) 718-298D225X9010M2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D225X9010M2T |
Description | 298D225X9010M2T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.05400 | RM30.54 |
| 50 | RM2.39780 | RM119.89 |
| 100 | RM2.19580 | RM219.58 |
| 500 | RM1.85424 | RM927.12 |
| 1,000 | RM1.74861 | RM1,748.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.59013 | RM6,360.52 |
| 8,000 | RM1.53119 | RM12,249.52 |
| 12,000 | RM1.50167 | RM18,020.04 |
| 20,000 | RM1.46894 | RM29,378.80 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

