4.7 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D475X0025P2T

DigiKey Part Number
718-1896-2-ND - Tape & Reel (TR)
718-1896-1-ND - Cut Tape (CT)
718-1896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D475X0025P2T
Description
CAP TANT 4.7UF 20% 25V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D475X0025P2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.094" L x 0.057" W (2.40mm x 1.45mm)
Capacitance
Height - Seated (Max)
0.047" (1.19mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,154
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM4.98400RM49.84
50RM4.01400RM200.70
100RM3.71420RM371.42
500RM3.20748RM1,603.74
1,000RM3.05066RM3,050.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.85688RM8,570.64
6,000RM2.76199RM16,571.94
9,000RM2.71442RM24,429.78
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500