299D106X0010BB1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.23766
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.81767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.81767
Datasheet
10 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D106X0010BB1E3

DigiKey Part Number
299D106X0010BB1E3-ND
Manufacturer
Manufacturer Product Number
299D106X0010BB1E3
Description
CAP TANT 10UF 20% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D106X0010BB1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.200" W (7.10mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D106X0010BB1Vishay Sprague0299D106X0010BB1-NDRM3.23766Parametric Equivalent
299D106X0010BB6Vishay Sprague0299D106X0010BB6-NDRM4.81767Parametric Equivalent
299D106X0010BB6E3Vishay Sprague0299D106X0010BB6E3-NDRM4.81767Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM4.81767RM4,817.67
Manufacturers Standard Package
Unit Price without VAT:RM4.81767
Unit Price with VAT:RM5.29944