Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D106X0016CB6E3 | |
|---|---|
DigiKey Part Number | 299D106X0016CB6E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 299D106X0016CB6E3 |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D106X0016CB6E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.230" W (7.10mm x 5.84mm) |
Capacitance | Height - Seated (Max) 0.380" (9.65mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D106X06R3BB6 | Vishay Sprague | 0 | 299D106X06R3BB6-ND | RM4.36867 | Similar |
| 299D106X06R3BB6E3 | Vishay Sprague | 0 | 299D106X06R3BB6E3-ND | RM4.36867 | Similar |
| 299D106X0016CB1 | Vishay Sprague | 0 | 299D106X0016CB1-ND | RM7.09910 | Parametric Equivalent |
| 299D106X0016CB1E3 | Vishay Sprague | 0 | 299D106X0016CB1E3-ND | RM9.76884 | Parametric Equivalent |
| 299D106X0016CB6 | Vishay Sprague | 0 | 299D106X0016CB6-ND | RM20.20511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.31030 | RM6,310.30 |
| Unit Price without VAT: | RM6.31030 |
|---|---|
| Unit Price with VAT: | RM6.94133 |


