
299D107X06R3DB1E3 | |
|---|---|
DigiKey Part Number | 299D107X06R3DB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D107X06R3DB1E3 |
Description | CAP TANT 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D107X06R3DB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.270" W (7.10mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.440" (11.17mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM20.75120 | RM10,375.60 |
| Unit Price without VAT: | RM20.75120 |
|---|---|
| Unit Price with VAT: | RM22.82632 |

