299D156X0016CB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.71510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.71510
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.96644
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.75247
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM4.75247
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D156X0016CB1

DigiKey Part Number
299D156X0016CB1-ND
Manufacturer
Manufacturer Product Number
299D156X0016CB1
Description
CAP TANT 15UF 20% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D156X0016CB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.280" L x 0.230" W (7.10mm x 5.84mm)
Height - Seated (Max)
0.380" (9.65mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM4.96644RM2,483.22
Manufacturers Standard Package
Unit Price without VAT:RM4.96644
Unit Price with VAT:RM5.46308