Parametric Equivalent

299D335X9025BB6 | |
|---|---|
DigiKey Part Number | 299D335X9025BB6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 299D335X9025BB6 |
Description | CAP TANT 3.3UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D335X9025BB6 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.200" W (7.10mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D335X9025BB6E3 | Vishay Sprague | 0 | 299D335X9025BB6E3-ND | RM4.36867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.36867 | RM4,368.67 |
| Unit Price without VAT: | RM4.36867 |
|---|---|
| Unit Price with VAT: | RM4.80554 |


