299D476X0010DB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM10.27946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM9.92336
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM9.92336
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D476X0010DB1

DigiKey Part Number
299D476X0010DB1-ND
Manufacturer
Manufacturer Product Number
299D476X0010DB1
Description
CAP TANT 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D476X0010DB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.280" L x 0.270" W (7.10mm x 6.85mm)
Height - Seated (Max)
0.440" (11.17mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM10.27946RM5,139.73
Manufacturers Standard Package
Unit Price without VAT:RM10.27946
Unit Price with VAT:RM11.30741