220 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.177Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D227M050DF2A

DigiKey Part Number
30D227M050DF2A-ND
Manufacturer
Manufacturer Product Number
30D227M050DF2A
Description
CAP ALUM 220UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.177Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
417 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
583.8 mA @ 100 kHz
Tolerance
±20%
Size / Dimension
0.374" Dia x 1.260" L (9.50mm x 32.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
1.177Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
450RM12.82504RM5,771.27
Manufacturers Standard Package
Unit Price without VAT:RM12.82504
Unit Price with VAT:RM14.10754