47 µF 30 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30DT476M030CC5A

DigiKey Part Number
30DT476M030CC5A-ND
Manufacturer
Manufacturer Product Number
30DT476M030CC5A
Description
CAP ALUM 47UF 20% 30V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 30 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.315" Dia x 0.807" L (8.00mm x 20.50mm)
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Axial, Can
Voltage - Rated
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
370RM15.58324RM5,765.80
Manufacturers Standard Package
Unit Price without VAT:RM15.58324
Unit Price with VAT:RM17.14156