
510D156M050BB3D | |
|---|---|
DigiKey Part Number | 510D156M050BB3D-ND |
Manufacturer | |
Manufacturer Product Number | 510D156M050BB3D |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.638" (16.20mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 445 | RM12.81953 | RM5,704.69 |
| Unit Price without VAT: | RM12.81953 |
|---|---|
| Unit Price with VAT: | RM14.10148 |

