
510D225M063AA3D | |
|---|---|
DigiKey Part Number | 510D225M063AA3D-ND |
Manufacturer | |
Manufacturer Product Number | 510D225M063AA3D |
Description | CAP ALUM 2.2UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.100" (2.54mm) |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.597" (15.16mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | RM12.22623 | RM5,746.33 |
| Unit Price without VAT: | RM12.22623 |
|---|---|
| Unit Price with VAT: | RM13.44885 |

