
53D492G063JS6 | |
|---|---|
DigiKey Part Number | 53D492G063JS6-ND |
Manufacturer | |
Manufacturer Product Number | 53D492G063JS6 |
Description | CAP ALUM 4900UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4900 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 1.012" Dia x 3.142" L (25.70mm x 79.80mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM72.51525 | RM5,801.22 |
| Unit Price without VAT: | RM72.51525 |
|---|---|
| Unit Price with VAT: | RM79.76678 |

