50 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D500F250GE6

DigiKey Part Number
718-53D500F250GE6-ND
Manufacturer
Manufacturer Product Number
53D500F250GE6
Description
CAP ALUM 50UF 250V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
50 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.760" Dia x 1.142" L (19.30mm x 29.00mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM85.66000RM85.66
10RM64.06800RM640.68
50RM55.18200RM2,759.10
110RM52.04309RM5,724.74
550RM47.74871RM26,261.79
Manufacturers Standard Package
Unit Price without VAT:RM85.66000
Unit Price with VAT:RM94.22600