Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D107X0010R2B | |
|---|---|
DigiKey Part Number | 550D107X0010R2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D107X0010R2B |
Description | CAP TANT 100UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D107X0010R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D107X0010R2B | Vishay Sprague | 0 | 150D107X0010R2B-ND | RM28.47980 | Parametric Equivalent |
| 150D107X0010R2G | Vishay Sprague | 0 | 150D107X0010R2G-ND | RM27.72892 | Parametric Equivalent |
| 150D107X0010R2GE3 | Vishay Sprague | 0 | 150D107X0010R2GE3-ND | RM30.27732 | Parametric Equivalent |
| 150D107X0010R2T | Vishay Sprague | 0 | 150D107X0010R2T-ND | RM27.72894 | Parametric Equivalent |
| 150D107X0010R2TE3 | Vishay Sprague | 0 | 150D107X0010R2TE3-ND | RM30.27732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM48.72280 | RM2,436.14 |
| Unit Price without VAT: | RM48.72280 |
|---|---|
| Unit Price with VAT: | RM53.59508 |


