591D157X0016R2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM11.23002
Datasheet
150 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D157X0016R2T20H

DigiKey Part Number
591D157X0016R2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D157X0016R2T20H
Description
CAP TANT 150UF 20% 16V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D157X0016R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.23002RM11,230.02
Manufacturers Standard Package
Unit Price without VAT:RM11.23002
Unit Price with VAT:RM12.35302