591D157X06R3D2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.06991
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.06991
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM8.19126
Datasheet
150 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D157X06R3D2T15H

DigiKey Part Number
591D157X06R3D2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D157X06R3D2T15H
Description
CAP TANT 150UF 20% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D157X06R3D2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D157X0010D2T15HVishay Sprague0591D157X0010D2T15H-NDRM8.06991Upgrade
591D157X9010D2T15HVishay Sprague0591D157X9010D2T15H-NDRM8.06991Upgrade
591D157X96R3D2T15HVishay Sprague0591D157X96R3D2T15H-NDRM8.19126Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.19126RM8,191.26
Manufacturers Standard Package
Unit Price without VAT:RM8.19126
Unit Price with VAT:RM9.01039