220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D227X9016R2T20H

DigiKey Part Number
718-1624-2-ND - Tape & Reel (TR)
718-1624-1-ND - Cut Tape (CT)
718-1624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
591D227X9016R2T20H
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D227X9016R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,601
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.11000RM24.11
10RM17.66700RM176.67
50RM15.09340RM754.67
100RM14.29630RM1,429.63
500RM13.20176RM6,600.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.53026RM12,530.26
2,000RM12.18626RM24,372.52
3,000RM12.01386RM36,041.58
Manufacturers Standard Package
Unit Price without VAT:RM24.11000
Unit Price with VAT:RM26.52100