
591D227X9016R2T20H | |
|---|---|
DigiKey Part Number | 718-1624-2-ND - Tape & Reel (TR) 718-1624-1-ND - Cut Tape (CT) 718-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591D227X9016R2T20H |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D227X9016R2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.11000 | RM24.11 |
| 10 | RM17.66700 | RM176.67 |
| 50 | RM15.09340 | RM754.67 |
| 100 | RM14.29630 | RM1,429.63 |
| 500 | RM13.20176 | RM6,600.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.53026 | RM12,530.26 |
| 2,000 | RM12.18626 | RM24,372.52 |
| 3,000 | RM12.01386 | RM36,041.58 |
| Unit Price without VAT: | RM24.11000 |
|---|---|
| Unit Price with VAT: | RM26.52100 |

