
592D107X9016D2T20H | |
|---|---|
DigiKey Part Number | 718-592D107X9016D2T20HTR-ND - Tape & Reel (TR) 718-592D107X9016D2T20HCT-ND - Cut Tape (CT) 718-592D107X9016D2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D107X9016D2T20H |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D107X9016D2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM9.55800 | RM95.58 |
| 50 | RM7.94620 | RM397.31 |
| 100 | RM7.44740 | RM744.74 |
| 500 | RM6.60296 | RM3,301.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.34147 | RM6,341.47 |
| 2,000 | RM6.12619 | RM12,252.38 |
| 3,000 | RM6.01832 | RM18,054.96 |
| 5,000 | RM5.89871 | RM29,493.55 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |

