
592D108X96R3R2T20H | |
|---|---|
DigiKey Part Number | 718-1406-2-ND - Tape & Reel (TR) 718-1406-1-ND - Cut Tape (CT) 718-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D108X96R3R2T20H |
Description | CAP TANT 1000UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D108X96R3R2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.01000 | RM28.01 |
| 10 | RM20.74800 | RM207.48 |
| 50 | RM17.84580 | RM892.29 |
| 100 | RM16.94710 | RM1,694.71 |
| 500 | RM15.91444 | RM7,957.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.95447 | RM14,954.47 |
| 2,000 | RM14.56620 | RM29,132.40 |
| Unit Price without VAT: | RM28.01000 |
|---|---|
| Unit Price with VAT: | RM30.81100 |

