
592D156X0010B2T15H | |
|---|---|
DigiKey Part Number | 718-592D156X0010B2T15HTR-ND - Tape & Reel (TR) 718-592D156X0010B2T15HCT-ND - Cut Tape (CT) 718-592D156X0010B2T15HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D156X0010B2T15H |
Description | CAP TANT 15UF 20% 10V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D156X0010B2T15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 10 | RM7.02500 | RM70.25 |
| 50 | RM5.75480 | RM287.74 |
| 100 | RM5.36190 | RM536.19 |
| 500 | RM4.69734 | RM2,348.67 |
| 1,000 | RM4.49164 | RM4,491.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.32226 | RM8,644.52 |
| 4,000 | RM4.18277 | RM16,731.08 |
| 6,000 | RM4.11287 | RM24,677.22 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

