1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D158X06R3R2T20H

DigiKey Part Number
718-1386-2-ND - Tape & Reel (TR)
718-1386-1-ND - Cut Tape (CT)
718-1386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D158X06R3R2T20H
Description
CAP TANT 1500UF 20% 6.3V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D158X06R3R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM43.18000RM43.18
10RM32.95400RM329.54
50RM28.86600RM1,443.30
100RM27.59970RM2,759.97
500RM27.06662RM13,533.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM24.79213RM24,792.13
Manufacturers Standard Package
Unit Price without VAT:RM43.18000
Unit Price with VAT:RM47.49800