592D685X9025D2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM7.17794
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.40864
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D685X9025D2T15H

DigiKey Part Number
592D685X9025D2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D685X9025D2T15H
Description
CAP TANT 6.8UF 10% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
592D685X9025D2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D685X9035D2T15HVishay Sprague0592D685X9035D2T15H-NDRM7.17794Upgrade
293D685X9025D2TE3Vishay Sprague0293D685X9025D2TE3-NDRM1.40864Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.20466RM6,204.66
Manufacturers Standard Package
Unit Price without VAT:RM6.20466
Unit Price with VAT:RM6.82513